Texas Instruments CD4028BPWR

CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers 16-TSSOP -55 to 125
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4028BPWR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Technical Drawing4 pages7 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.37%

CAD Models

Download Texas Instruments CD4028BPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.249
$ 0.573
Stock
122,639
184,891
Authorized Distributors
3
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
4
4
Number of Outputs
10
10
Number of Circuits
-
-
Low Level Output Current
6.8 mA
4.2 mA
High Level Output Current
6.8 mA
-4.2 mA
Supply Type
Dual, Single
Dual, Single
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Number of Channels
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4028BPWR.

Related Parts

Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin TSSOP T/R
HC/UH e4 74HC238 1x 3:8 multiplexer circuit 2/6V 5mm 5.2mA 5.2mA -55C~125C
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin TSSOP T/R
Texas InstrumentsSN74AHCT138PWE4
3-Line to 8-Line Decoder / Demultiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74AHCT138PWG4
3-Line to 8-Line Decoder / Demultiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74HC138PWG4
3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments CD4028BPWR provided by its distributors.

CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers 16-TSSOP -55 to 125
Decoder/Demultiplexer Single 4-to-10 16-Pin TSSOP T/R
160ns 10 4 1 3V 18V 6.8mA 6.8mA TSSOP-16 , 5mm*4.4mm*1.15mm
BCD TO DECIMAL DECODER, TSSOP-16
IC DECODER CMOS BCD-DEC 16TSSOP
e4 CD4028 1x 4:10 4000B logic switch 8MHz 160ns 5V 1.2mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.