Texas Instruments CD40103BNSRG4

CMOS 8-Stage Presettable 8-Bit Binary Synchronous Down Counter 16-SO -55 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40103BNSRG4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages17 years ago
Datasheet16 pages18 years ago

Arrow Electronics

Newark

CAD Models

Download Texas Instruments CD40103BNSRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.931
Stock
105,963
197,143
Authorized Distributors
0
5
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Down
Down
Number of Elements
1
1
Number of Bits per Element
8
8
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
4.8 MHz
4.8 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD40103BNSRG4.

Descriptions

Descriptions of Texas Instruments CD40103BNSRG4 provided by its distributors.

CMOS 8-Stage Presettable 8-Bit Binary Synchronous Down Counter 16-SO -55 to 125
Tape & Reel (TR) Active e4 CD40103 logic counter 260ns 5.3mm 5V 0.03mA
Counter Logic IC; Logic Family:CD4000; Supply Voltage Min:3V; Supply Voltage Max:18V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.