Texas Instruments CD40103BNSR

CMOS 8-Stage Presettable 8-Bit Binary Synchronous Down Counter 16-SOP -55 to 125
$ 0.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40103BNSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-27.73%

CAD Models

Download Texas Instruments CD40103BNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD40103BNSR.

Related Parts

Texas InstrumentsCD4017BNSR
CMOS Decade Counter with 10 Decoded Outputs 16-SOP -55 to 125
Texas InstrumentsCD4022BNSR
CMOS Octal Counter with 8 Decoded Outputs 16-SOP -55 to 125
Texas InstrumentsCD40161BNSR
CMOS Synchronous Programmable 4-Bit Binary Counter with Asynchronous Clear 16-SOP -55 to 125
Tape & Reel (TR) Obsolete e3 74VHC161 logic counter 10.1ns 1996 5.3mm 2/5.5V
4-Bit Binary Counter with Asynchronous Clear | IC COUNTER BINARY 4BIT 16SOP
STMicroelectronicsM74HC4060RM13TR
Counter Single 14-Bit Binary UP 16-Pin SO T/R / IC COUNT/OSC 14STAGE BIN 16-SOIC

Descriptions

Descriptions of Texas Instruments CD40103BNSR provided by its distributors.

CMOS 8-Stage Presettable 8-Bit Binary Synchronous Down Counter 16-SOP -55 to 125
Tape & Reel (TR) Active e4 CD40103 logic counter 260ns 5.3mm 5V 0.03mA
Counter Logic IC; Logic Family:CD4000; Supply Voltage Min:3V; Supply Voltage Max:18V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.