Texas Instruments CD4077BM

4-ch, 4-input, 3-V to 18-V XNOR (exclusive NOR) gates 14-SOIC -55 to 125
$ 0.656
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4077BM.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet30 pages14 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Farnell

Inventory History

3 month trend:
-0.16%

CAD Models

Download Texas Instruments CD4077BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.656
$ 0.264
$ 0.264
Stock
254,810
408,187
408,187
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
XNOR
XNOR
XNOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
100 ns
350 ns
350 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4077BM.

Related Parts

Texas InstrumentsCD4077BM96
CMOS Quad XNOR Gate, 4-Circuit, 18V, 100ns, SOIC
Texas InstrumentsCD4001BM96
NOR Gate CD4000, 90ns@15V, 50pF, Push-Pull, 3V-18V, 3.4mA, SOIC-14, SMD, Adhesive Mount, 1.75mm H
Texas InstrumentsCD4001BM
4-ch, 2-input, 3-V to 18-V NOR gates 14-SOIC -55 to 125
MC14001 Series 3 to 18 Vdc Quad 2-Input NOR Gate - SOIC-14
MC14001BDR2G, QUAD 2-INPUT NOR LOGIC GATE, -0.5 - 18 V, 14-PIN SOIC
MC14070B Series 3 to 18 Vdc CMOS Quad Exclusive OR Gate - SOIC-14

Descriptions

Descriptions of Texas Instruments CD4077BM provided by its distributors.

4-ch, 4-input, 3-V to 18-V XNOR (exclusive NOR) gates 14-SOIC -55 to 125
XNOR Gate, CD4000, 3V-18V, 3.4mA, Push-Pull, 100ns@15V,50pF, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
Ic, Cmos Quad Xnor, 4077, Soic14; Logic Family/Base Number:Cd4077; Logic Type:Xnor; Output Current:6.8Ma; No. Of Inputs:2; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4077BM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4077BM .