Texas Instruments CD4001BM

4-ch, 2-input, 3-V to 18-V NOR gates 14-SOIC -55 to 125
$ 0.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4001BM.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet19 pages14 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago
Datasheet17 pages24 years ago

Farnell

Burklin Elektronik

Newark

DigiKey

Inventory History

3 month trend:
+6.11%

CAD Models

Download Texas Instruments CD4001BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.552
$ 0.196
$ 0.196
Stock
489,212
1,031,575
1,031,575
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
45 ns
250 ns
250 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4001BM.

Related Parts

Texas InstrumentsCD4001BM96
NOR Gate CD4000, 90ns@15V, 50pF, Push-Pull, 3V-18V, 3.4mA, SOIC-14, SMD, Adhesive Mount, 1.75mm H
Texas InstrumentsCD4077BM
4-ch, 4-input, 3-V to 18-V XNOR (exclusive NOR) gates 14-SOIC -55 to 125
MC14001 Series 3 to 18 Vdc Quad 2-Input NOR Gate - SOIC-14
MC14001BDR2G, QUAD 2-INPUT NOR LOGIC GATE, -0.5 - 18 V, 14-PIN SOIC
QUAD 2-INPUT NOR LOGIC GATE, -0.5 - +18 V DC, 14-PIN SOIC
Texas InstrumentsCD4001BM96E4
4-ch, 2-input, 3-V to 18-V NOR gates 14-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD4001BM provided by its distributors.

4-ch, 2-input, 3-V to 18-V NOR gates 14-SOIC -55 to 125
2-IN NOR, SMD, 4001, SOIC14, 18V; Famille Logique/ Numéro de base: CD4001; Type de logique: NOR; Courant, sortie: 6.8mA; Nombre d'entrées: 2; Tension, alimentation min.: 3V; Tension, alimentation max..: 18V; Type de boîtier CI
2-IN NOR, SMD, 4001, SOIC14, 18V; Logic Family / Base Number:CD4001; Logic Type:NOR; Output Current:6.8mA; No. of Inputs:2; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:CD4000; Logic IC Base Number:4001; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:CD4000 LOGIC Series; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:4001; Logic Function Number:4001; Logic IC Base Number:4001; Logic IC Function:Quadruple 2-Input NOR Gate; No. of Gates:4; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:3V to 18V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4001BM .