Texas Instruments CD14538BME4

CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-SOIC -55 to 125

Price and Stock

DistributorSKUMinPkg
Worldway ElectronicsCD14538BME418,6237
10h
North Star MicroNS-CD14538BME4Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD14538BME4.

Texas Instruments

Datasheet19 pages14 years ago

Newark

CAD Models

Download Texas Instruments CD14538BME4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.334
$ 0.334
Stock
18,623
2,377,321
2,377,321
Authorized Distributors
0
6
6
Frequency
-
-
-
Propagation Delay
100 ns
600 ns
600 ns
Rise Time
-
40 ns
40 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
No
No
Case/Package
SOIC
SOP
SOP
Mount
Surface Mount
Surface Mount
Surface Mount

Descriptions

Descriptions of Texas Instruments CD14538BME4 provided by its distributors.

CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-SOIC -55 to 125
Monostable Multivibrator Dual 16-Pin SOIC Tube
CMOS DUAL PRECISION MONOSTABLE MULTIVIBR<AZ
Multivibrator Logic IC; Supply Voltage Min:3V; Supply Voltage Max:18V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.