Texas Instruments CD14538BM96G4

CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-SOIC -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD14538BM96G4.

Texas Instruments

Datasheet19 pages14 years ago

Newark

iiiC

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.334
$ 0.334
Stock
21,781
2,379,748
2,379,748
Authorized Distributors
0
6
6
Frequency
-
-
-
Propagation Delay
100 ns
600 ns
600 ns
Rise Time
-
40 ns
40 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
No
No
Case/Package
SOIC
SOP
SOP
Mount
Surface Mount
Surface Mount
Surface Mount

Descriptions

Descriptions of Texas Instruments CD14538BM96G4 provided by its distributors.

CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-SOIC -55 to 125
Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16
Monostable Multivibrator Dual 16-Pin SOIC T/R
Multivibrator Logic IC; Supply Voltage Min:3V; Supply Voltage Max:18V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.