Texas Instruments CD14538BF

CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-CDIP -55 to 125
$ 11.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD14538BF.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages23 years ago

LCSC

Arrow Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments CD14538BF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.45
$ 0.875
$ 0.875
Stock
54,626
783,708
783,708
Authorized Distributors
0
4
4
Frequency
-
-
-
Propagation Delay
600 ns
100 ns
100 ns
Rise Time
-
20 ns
20 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
-
Yes
Yes
Case/Package
CDIP
PDIP
PDIP
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas Instruments5962-9055701EA
CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-CDIP -55 to 125
Texas Instruments5962-8950302CA
Low-Power Dual LinCMOS<TM> Timer 14-CDIP -55 to 125
Texas InstrumentsTLC556MJ
Low-Power Dual LinCMOS™ Timer 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD14538BF provided by its distributors.

CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-CDIP -55 to 125
CMOS DUAL PRECISION MONOSTABLE M
74HC40103D NXP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.