Texas Instruments CD14538BEE4

CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-PDIP -55 to 125
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD14538BEE4.

Texas Instruments

Datasheet19 pages14 years ago

Newark

Arrow Electronics

CAD Models

Download Texas Instruments CD14538BEE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.874
$ 0.874
Stock
33,002
660,788
660,788
Authorized Distributors
0
4
4
Frequency
-
-
-
Propagation Delay
600 ns
100 ns
100 ns
Rise Time
-
20 ns
20 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
PDIP
PDIP
PDIP
Mount
Through Hole
Through Hole
Through Hole

Descriptions

Descriptions of Texas Instruments CD14538BEE4 provided by its distributors.

CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-PDIP -55 to 125
IC; CMOS; 3 V (MIN.); -0.5 TO 20; 600; 500 MW; 300 NS (TYP.); PDIP; -55 DEGC
Through Hole PDIP e4 RETRIGGERABLE programmable timer 19.305mm -4.2mA 18V 220ns
Multivibrator Logic IC; Supply Voltage Min:3V; Supply Voltage Max:18V; Package/Case:16-PDIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.