Texas Instruments CC430F5147IRGZR

General-purpose ISM<1GHz I2C, IrDA, JTAG, SPI, UART QFN-48-EP(7x7) RF Transceiver ICs ROHS
$ 3.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC430F5147IRGZR.

Texas Instruments

Datasheet118 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet116 pages13 years ago
Datasheet116 pages13 years ago
Technical Drawing2 pages14 years ago

Augswan

Inventory History

3 month trend:
+177%

CAD Models

Download Texas Instruments CC430F5147IRGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.515
$ 5.42
Stock
449,088
209,534
Authorized Distributors
0
2
Case/Package
VQFN
VQFN
Number of Pins
48
48
Frequency
20 MHz
20 MHz
Data Rate
-
-
Interface
I2C, SPI, UART
I2C, SPI, UART
Current - Receiving
18.5 mA
18.5 mA
Current - Transmitting
36 mA
36 mA
Sensitivity (dBm)
-117 dBm
-117 dBm
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC430F5147IRGZR.

Related Parts

Texas InstrumentsCC430F5137IRGZR
RF Transceiver ASK/FSK/GFSK/OOK/MSK 2.5V/3.3V 48-Pin VQFN EP
Texas InstrumentsCC430F5135IRGZT
RF Transceiver ASK/FSK/GFSK/OOK/MSK 2.5V/3.3V 48-Pin VQFN EP
Texas InstrumentsCC430F5125IRGZT
Tape & Reel (TR) CC430F5125 I2C SPI UART Surface Mount IC RF TxRx + MCU 7mm -117dBm 3.3V 13dBm

Descriptions

Descriptions of Texas Instruments CC430F5147IRGZR provided by its distributors.

General-purpose ISM<1GHz I2C,IrDA,JTAG,SPI,UART QFN-48-EP(7x7) RF Transceiver ICs ROHS
16-Bit ultra-low-power CC430 Sub 1 GHz wireless MCU with 10-bit ADC, 32kB Flash and 4kB RAM 48-VQFN -40 to 85
MCU 16-Bit MSP430 RISC 32KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R
IC RF TXRX+MCU ISM / MSP430 SoC With RF Core
IC RF TXRX+MCU ISM<1GHZ 48-VFQFN
315 433 868 915Mhz Msp430 Rf Mcu
Microprocessor Circuit, CMOS, PQCC48

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.