Texas Instruments CC430F5125IRGZT

Tape & Reel (TR) CC430F5125 I2C SPI UART Surface Mount IC RF TxRx + MCU 7mm -117dBm 3.3V 13dBm
$ 4.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC430F5125IRGZT.

Texas Instruments

Datasheet118 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet116 pages13 years ago
Datasheet116 pages13 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CC430F5125IRGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.013
$ 2.627
Stock
88,296
121,420
Authorized Distributors
4
0
Case/Package
VQFN
VQFN
Number of Pins
48
48
Frequency
20 MHz
20 MHz
Data Rate
-
-
Interface
I2C, SPI, UART
I2C, SPI, UART
Current - Receiving
18.5 mA
18.5 mA
Current - Transmitting
36 mA
36 mA
Sensitivity (dBm)
-117 dBm
-117 dBm
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC430F5125IRGZT.

Related Parts

Texas InstrumentsCC430F5137IRGZR
RF Transceiver ASK/FSK/GFSK/OOK/MSK 2.5V/3.3V 48-Pin VQFN EP
Texas InstrumentsCC430F5135IRGZT
RF Transceiver ASK/FSK/GFSK/OOK/MSK 2.5V/3.3V 48-Pin VQFN EP
Texas InstrumentsCC430F5147IRGZR
General-purpose ISM<1GHz I2C,IrDA,JTAG,SPI,UART QFN-48-EP(7x7) RF Transceiver ICs ROHS

Descriptions

Descriptions of Texas Instruments CC430F5125IRGZT provided by its distributors.

Tape & Reel (TR) CC430F5125 I2C SPI UART Surface Mount IC RF TxRx + MCU 7mm -117dBm 3.3V 13dBm
16-Bit ultra-low-power CC430 Sub 1 GHz wireless MCU with 16kB Flash and 2kB RAM 48-VQFN -40 to 85
13dBm 15mA~36mA General ISM < 1GHz 15mA~18.5mA 2FSK,2GFSK,ASK,MSK,OOK 300MHz,389MHz,779MHz 3.6V 348MHz,464MHz,928MHz 500Kbps IrDA,I2C,JTAG,SPI,UART 117dBm 2V VQFN-48 7mm*7mm*1mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.