Texas Instruments CC430F5137IRGZT

Rf Transceiver Ask/fsk/gfsk/ook/msk 2.5V/3.3V 48-PIN VQFN Ep
$ 6.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC430F5137IRGZT.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet119 pages11 years ago
Datasheet119 pages12 years ago
Datasheet121 pages13 years ago
Datasheet121 pages14 years ago
Datasheet121 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet15 pages19 years ago

Upverter

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.35%

CAD Models

Download Texas Instruments CC430F5137IRGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.44
$ 5.81
$ 5.81
Stock
146,061
489,158
489,158
Authorized Distributors
2
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Frequency
20 MHz
20 MHz
20 MHz
Data Rate
-
-
-
Interface
I2C, IrDA, SPI, UART
I2C, SPI, UART
I2C, SPI, UART
Current - Receiving
18.5 mA
18.5 mA
18.5 mA
Current - Transmitting
36 mA
36 mA
36 mA
Sensitivity (dBm)
-117 dBm
-117 dBm
-117 dBm
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC430F5137IRGZT.

Related Parts

Texas InstrumentsCC430F5123IRGZT
16-bit ultra-low-power CC430 Sub 1 GHz wireless MCU with 8kB Flash and 2kB RAM 48-VQFN -40 to 85
Texas InstrumentsCC1110F32RHHR
Sub-1 GHz wireless MCU with up to 32 kB flash memory 36-VQFN -40 to 85
Texas InstrumentsCC2530F32RHAT
Zigbee and IEEE 802.15.4 wireless MCU with 256kB Flash and 8kB RAM 40-VQFN -40 to 125
ATmega Series 256 KB Flash 32 KB SRAM 16 MHz 8-Bit Microcontroller - QFN-48

Descriptions

Descriptions of Texas Instruments CC430F5137IRGZT provided by its distributors.

RF Transceiver ASK/FSK/GFSK/OOK/MSK 2.5V/3.3V 48-Pin VQFN EP
MCU, 16BIT, MSP430, 20MHZ, VQFN-48; Gamme de produit: MSP430 Family CC430 Series Microcontrollers; Architecture: MSP430; Nombre de bits: 16 bits; Vitesse de processeur: 20MHz; Taille de mémoire programme: 32KB; Taille mémoire
MCU, 16BIT, MSP430, 20MHZ, VQFN-48; Product Range:MSP430 Family CC430 Series Microcontrollers; Architecture:MSP430; No. of Bits:16bit; CPU Speed:20MHz; Program Memory Size:32KB; RAM Memory Size:4KB; No. of Pins:48Pins; MCU Case Style:VQFN; No. of I/O's:30I/O's; Embedded Interface Type:I2C, SPI, UART; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; MCU Family:MSP430; MCU Series:CC430; MSL:-; SVHC:No SVHC (15-Jan-2019); Controller Family/Series:CC430F513x; MPU Core Size:16bit; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Peripherals:ADC, PWM, Temp Sensor, Timer; Program Memory Size:32KB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.