Texas Instruments CC3100R11MRGCR

Module 802.11b/g/n 2.4GHz 16000Kbps 64-Pin VQFN EP T/R / IC RF TXRX+MCU WIFI 64-VFQFN
$ 5.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC3100R11MRGCR.

Texas Instruments

Datasheet44 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Datasheet41 pages11 years ago
Technical Drawing2 pages11 years ago

Augswan

Inventory History

3 month trend:
-10.70%

CAD Models

Download Texas Instruments CC3100R11MRGCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.99
$ 7.86
Stock
384,665
259,573
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
64
64
Frequency
2.4 GHz
2.4 GHz
Data Rate
16 Mbps
16 Mbps
Interface
SPI, UART
SPI, UART
Current - Receiving
53 mA
53 mA
Current - Transmitting
272 mA
272 mA
Sensitivity (dBm)
-95.7 dBm
-95.7 dBm
Min Supply Voltage
-
2.1 V
Max Supply Voltage
-
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Network Controller SoC, IEEE 802.11 b/g/n, 40 Pins, VQFN
2.4 GHz 72.2 Mbps 3.3 V 802.11 b/g/n Link Controller SOC - QFN-40
Texas InstrumentsCC3200R1M1RGCR
SimpleLink™ 32-bit Arm Cortex-M4 Wi-Fi® wireless MCU with 2 TLS/SSL and 256kB RAM 64-VQFN -40 to 85
Silicon LabEM250-RTR
802.15.4/ZigBee SOC 2500MHz 12000Kbps 48-Pin QFN EP T/R
Silicon LabEM3582-RTR
IC RF TXRX+MCU 802.15.4 48VFQFN / IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Silicon LabEM3588-RTR
ZigBee/802.15.4 Modules 2500MHz 5000Kbps 48-Pin QFN T/R

Descriptions

Descriptions of Texas Instruments CC3100R11MRGCR provided by its distributors.

Module 802.11b/g/n 2.4GHz 16000Kbps 64-Pin VQFN EP T/R / IC RF TXRX+MCU WIFI 64-VFQFN
SimpleLink™ 32-bit Arm Cortex-M3 Wi-Fi® wireless network processor 64-VQFN -40 to 85
QFN-64-EP(9x9) RF Transceiver ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.