Texas Instruments CC3100R11MRGC

IC RF TXRX+MCU WIFI 64VFQFN / IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 64-VFQFN Exposed Pad
$ 7.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC3100R11MRGC.

Texas Instruments

Datasheet44 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages11 years ago
Technical Drawing2 pages11 years ago

Farnell

Newark

Augswan

Arrow.cn

Inventory History

3 month trend:
-5.60%

CAD Models

Download Texas Instruments CC3100R11MRGC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.938
$ 5.99
Stock
259,937
329,300
Authorized Distributors
3
3
Case/Package
VQFN
VQFN
Number of Pins
64
64
Frequency
2.4 GHz
2.4 GHz
Data Rate
16 Mbps
16 Mbps
Interface
SPI, UART
SPI, UART
Current - Receiving
53 mA
53 mA
Current - Transmitting
272 mA
272 mA
Sensitivity (dBm)
-95.7 dBm
-95.7 dBm
Min Supply Voltage
2.1 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

MCU 8-bit ATmega AVR RISC 128KB Flash 2.5V/3.3V 64-Pin PQFN EP T/R
MCU 8-bit ATmega AVR RISC 128KB Flash 2.5V/3.3V 64-Pin PQFN EP Tray
MCU 8-bit AVR RISC 128KB Flash 2.5V/3.3V 64-Pin PQFN EP Tray
Texas InstrumentsCC2538NF11RTQR
ZigBee/802.15.4 Modules 2507MHz 250Kbps SOC hi perf 56-Pin VQFN EP T/R
Texas InstrumentsCC2538SF53RTQT
IC RF TXRX+MCU 802.15.4 56-VFQFN / 6LoWPAN/802.15.4/ZigBee SOC 2507MHz 250Kbps 56-Pin VQFN EP T/R
Texas InstrumentsCC2430ZF128RTCR
IC RF TXRX+MCU 802.15.4 48-VFQFN / SOC CC243x 8051 CMOS 48-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments CC3100R11MRGC provided by its distributors.

IC RF TXRX+MCU WIFI 64VFQFN / IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 64-VFQFN Exposed Pad
SimpleLink™ 32-bit Arm Cortex-M3 Wi-Fi® wireless network processor 64-VQFN -40 to 85
QFN-64-EP(9x9) RF Transceiver ICs ROHS
18.3dBm 160mA~272mA WiFi 53mA 802.11b/g/n CCK,DSSS,OFDM 3.6V 2.4GHz 16Mbps SPI,UART 223mA 95.7dBm 2.1V QFN 9.15mm*9.15mm*1mm
MCU, SIMPLELINK WI-FI, VQFN-64; Gamme de produit: SimpleLink Family CC31xx Series Microcontrollers; Architecture: -; Taille du Coeur du Microcontrôleur: -; Taille de mémoire programme: -; Taille mémoire, RAM: -; Vitesse de pr
Mcu, Simplelink Wi-Fi, Vqfn-64; Product Range:Simplelink Family Cc31Xx Series Microcontrollers; Architecture:-; Mcu Core Size:-; Program Memory Size:-; Ram Memory Size:-; Cpu Speed:-; No. Of I/O S:-; Mcu Case Style:Vqfn; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS CC3100R11MRGC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC3100R11MRGC .