Texas Instruments CC2564BRVMT

Bluetooth® Dual Mode transceiver qualified against Bluetooth Core 4.0 76-VQFNP-MR -40 to 85
$ 4.54
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2564BRVMT.

Texas Instruments

Datasheet47 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages12 years ago
Datasheet50 pages12 years ago

Upverter

Augswan

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CC2564BRVMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.54
$ 3.263
Stock
295,876
383,941
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
76
76
Frequency
2.4 GHz
2.4 GHz
Data Rate
4 Mbps
4 Mbps
Interface
UART
UART
Current - Receiving
41.2 mA
41.2 mA
Current - Transmitting
41.2 mA
41.2 mA
Sensitivity (dBm)
-95 dBm
-95 dBm
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
4.8 V
4.8 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsCC2560ARVMT
Bluetooth® 4.0 with enhanced data rate (EDR) 76-VQFNP-MR -40 to 85
Texas InstrumentsCC2560BRVMR
RF Transceiver Bluetooth Controller 76-VQFNP-MR
Texas InstrumentsCC2564RVMR
Bluetooth® Dual Mode transceiver qualified against Bluetooth Core 4.0 76-VQFNP-MR -40 to 85
MCU 8-bit AVR RISC 128KB Flash 2.5V/3.3V 64-Pin PQFN EP Tray
MCU 8-bit ATmega AVR RISC 128KB Flash 2.5V/3.3V 64-Pin PQFN EP T/R
MCU 8-bit ATmega AVR RISC 128KB Flash 2.5V/3.3V 64-Pin PQFN EP Tray

Descriptions

Descriptions of Texas Instruments CC2564BRVMT provided by its distributors.

Bluetooth® Dual Mode transceiver qualified against Bluetooth Core 4.0 76-VQFNP-MR -40 to 85
QFN-76(8x8) RF Transceiver ICs ROHS
RF TRANSCEIVER, 4MBPS, 2.48GHZ, VQFN-76; Taux de transfert: 4Mbps; Modulation RF / IF: GFSK; Fréquence, min.: 2.402GHz; Fréquence, max..: 2.48GHz; Courant de réception: 4mA; Type de boîtier CI RF: VQFN; Nombre de broches: 76Bro
RF TRANSCEIVER, 4MBPS, 2.48GHZ, VQFN-76; Data Rate:4Mbps; RF / IF Modulation:GFSK; Frequency Min:2.402GHz; Frequency Max:2.48GHz; Receiving Current:4mA; RF IC Case Style:VQFN; No. of Pins:76Pins; Supply Voltage Min:2.2V; Supply Voltage Max:4.8V; Transmitting Current:-; Output Power (dBm):12dBm; Sensitivity dBm:-95dBm; RF Transceiver Applications:2.4GHz Bluetooth Low Energy Systems, Leisure Equipment, Mobile Phone Accessories, Sports; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Modulation Type:GFSK

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC2564BRVMT .