Texas Instruments CC2560BRVMR

RF Transceiver Bluetooth Controller 76-VQFNP-MR
$ 4.615
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2560BRVMR.

Texas Instruments

Datasheet47 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages12 years ago
Datasheet50 pages12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CC2560BRVMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.615
$ 4.67
Stock
666,276
299,240
Authorized Distributors
1
2
Case/Package
VQFN
-
Number of Pins
76
76
Frequency
2.4 GHz
-
Data Rate
4 Mbps
4 Mbps
Interface
I2S, UART
-
Current - Receiving
41.2 mA
-
Current - Transmitting
41.2 mA
-
Sensitivity (dBm)
-95 dBm
-
Min Supply Voltage
2.2 V
-
Max Supply Voltage
4.8 V
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsCC2564BRVMT
Bluetooth® Dual Mode transceiver qualified against Bluetooth Core 4.0 76-VQFNP-MR -40 to 85
Texas InstrumentsCC2564BRVMR
Bluetooth® Dual Mode transceiver qualified against Bluetooth Core 4.0 76-VQFNP-MR -40 to 85
Texas InstrumentsCC2560ARVMT
Bluetooth® 4.0 with enhanced data rate (EDR) 76-VQFNP-MR -40 to 85
MCU 8-bit ATmega AVR RISC 128KB Flash 2.5V/3.3V 64-Pin PQFN EP T/R
MCU 8-bit ATmega AVR RISC 128KB Flash 2.5V/3.3V 64-Pin PQFN EP Tray

Descriptions

Descriptions of Texas Instruments CC2560BRVMR provided by its distributors.

RF Transceiver Bluetooth Controller 76-VQFNP-MR
IC RF TXRX BLUETOOTH 76VQFN / Dual-Mode Bluetooth Controller
QFN-76-EP(7.7x8) RF Transceiver ICs ROHS
Bluetooth Class 1.5 2.2V to 4.8V 4Mbps 76-Pin VQFNP-MR T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.