Texas Instruments CC1310F64RSMT

SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 32-VQFN -40 to 85
$ 4.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1310F64RSMT.

Texas Instruments

Datasheet10 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago

Augswan

Inventory History

3 month trend:
+0.66%

CAD Models

Download Texas Instruments CC1310F64RSMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.554
$ 3.71
Stock
110,532
245,450
Authorized Distributors
2
3
Case/Package
VQFN
VQFN
Number of Pins
32
32
Core Architecture
ARM
-
Data Bus Width
32 b
-
Max Frequency
1 GHz
1 GHz
Number of I/Os
-
-
Interface
I2C, I2S, UART
I2C, SPI, UART
Memory Type
FLASH
-
Memory Size
8 kB
16 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.8 V
3.8 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Silicon LabSI1085-A-GM
MCU 8-Bit Si108x 8051 CISC 8KB Flash 1.2V/1.9V/2.4V 36-Pin QFN EP
Silicon LabSI1081-A-GM
MCU 8-Bit Si108x 8051 CISC 8KB Flash 1.2V/1.9V/2.4V 36-Pin QFN EP
Silicon LabSI1083-A-GM
MCU 8-Bit Si108x 8051 CISC 8KB Flash 1.2V/1.9V/2.4V 36-Pin QFN EP
Texas InstrumentsCC2540F256RHAR
1Mbps Bluetooth 2.4GHz SPI, USART, USB QFN-40-EP(6x6) RF Transceiver ICs ROHS
Texas InstrumentsCC2541F128RHAR
2Mbps Bluetooth 2.4GHz I2C,SPI,USART QFN-40-EP(6x6) RF Transceiver ICs ROHS
Texas InstrumentsCC2540F128RHAT
Bluetooth® Low Energy wireless MCU with USB 40-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments CC1310F64RSMT provided by its distributors.

SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 32-VQFN -40 to 85
MCU 32-Bit SimpleLink ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 32-Pin VQFN EP T/R
10dBm 13.5mA 802.15.4, ISM < 1GHz 5.4mA 3.8V 50Kbps I2C,I2S,SPI,UART 124dBm 1.8V QFN 950¦Ìm
SIMPLELINK SUB-1 GHZ ULTRA-LOW P / Cost-effective, ultra-low-power Wi-Fi, Bluetooth® low energy, Sub-1 GHz, Ethernet, Zigbee, Thread, and host MCU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.