Texas Instruments CC1070RSQ

RF Transmitter FSK/GFSK/OOK 3V 20-Pin QFN EP Tube
$ 6.851
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1070RSQ.

Texas Instruments

Datasheet57 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet3 pages20 years ago

Mouser

Factory Futures

iiiC

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 6.851
$ 5.864
$ 5.864
Stock
133,026
195,017
195,017
Authorized Distributors
0
1
1
Frequency
940 MHz
940 MHz
940 MHz
Max Frequency
-
-
-
Max Power Dissipation
-
-
-
Max Operating Temperature
105 °C
105 °C
105 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
QFN EP
QFN EP
QFN EP
Packaging
-
Cut Tape
Cut Tape
Max Supply Current
-
-
-
Operating Supply Current
-
-
-
Operating Supply Voltage
3 V
3 V
3 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC1070RSQ.
Reference Designs

Related Parts

Silicon LabSI4031-B1-FMR
EZRadioPRO ISM Band Transmitters, Receivers and Transceivers, QFN20
Silicon LabSI4032-B1-FMR
RF Transmitter FSK/GFSK/OOK 3V Automotive AEC-Q100 20-Pin QFN EP T/R
MicrochipATA8743-PXQW
8-BIT FLASH 0.128 MHz RISC MICROCONTROLLER QCC24

Descriptions

Descriptions of Texas Instruments CC1070RSQ provided by its distributors.

RF Transmitter FSK/GFSK/OOK 3V 20-Pin QFN EP Tube
Single-Chip, Low-Power, Low-Cost CMOS FSK/GFSK/ASK/00K RF Transmitter for Narrowband & Multi-Ch Apps 20-QFN -40 to 85
RF Integrated Circuits 402-470,804-940MHz RF TRANSCEIVER CHIP
RF/ IF Transmitters & Receiver IC; Transmitting Current:17.5mA; Data Rate:153.6Kbps; Frequency Range:402MHz to 940MHz; Modulation Type:FSK, GFSK, OOK; RF IC Case Style:QFN; No. of Pins:20; Supply Voltage Range:2.3V to 3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.