Texas Instruments CAHCT125QPWRG4Q1

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin TSSOP T/R
$ 0.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CAHCT125QPWRG4Q1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-4.37%

CAD Models

Download Texas Instruments CAHCT125QPWRG4Q1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.345
$ 0.153
$ 0.153
Stock
325,539
456,084
456,084
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CAHCT125QPWRG4Q1.

Related Parts

Texas InstrumentsSN74AHCT125PWR
Tri-State 8mA 4.5V~5.5V 8mA -40℃~+85℃ TSSOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHCT126PW
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP Tube
Texas InstrumentsSN74AHCT126PWR
1 8mA 4.5V~5.5V 8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Buffer / Line Driver, 74AHCT126, 4 Element, 4.5 V to 5.5 V, 14 Pins, TSSOP
Buffer / Line Driver, 74AHCT125, 4 Element, 4.5 V to 5.5 V, 14 Pins, TSSOP
1 8mA 4.5V~5.5V 8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments CAHCT125QPWRG4Q1 provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin TSSOP T/R
2¦ÌA 4 4 4 1 4.5V 5.5V 8mA Buffer,Non-Inverting 8mA TSSOP-14 , 1.05mm
Automotive 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-TSSOP -40 to 125
AHCT/VHCT/VT SERIES QUAD 4-BIT DRIVER TRUE OUTPUT PDSO14
QUADRUPLE BUS BUFFER GATE WITH 3-STATE OUTPUTS
HCT125 Tape & Reel (TR) Not Qualified Automotive AEC-Q100 74AHCT logic receiver 8mA 8mA 10ns 1.2mm 5V
IC BUS BUFF/DVR QD N-INV 14TSSOP
IC BUF NON-INVERT 5.5V 14TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.