Texas Instruments SN74AHCT126PW

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP Tube
$ 0.589
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT126PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Newark

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.24%

CAD Models

Download Texas Instruments SN74AHCT126PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.589
$ 0.223
$ 0.223
Stock
191,715
424,157
424,157
Authorized Distributors
5
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT126PW.

Related Parts

Buffer / Line Driver, 74AHCT125, 4 Element, 4.5 V to 5.5 V, 14 Pins, TSSOP
Buffer / Line Driver, 74AHCT126, 4 Element, 4.5 V to 5.5 V, 14 Pins, TSSOP
1 8mA 4.5V~5.5V 8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsCAHCT125QPWRG4Q1
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin TSSOP T/R
Texas InstrumentsCAHCT126QPWRG4Q1
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin TSSOP T/R
Texas InstrumentsSN74AHC125PWR
8mA 1 2V~5.5V 8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74AHCT126PW provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP Tube
Buffer, Non-Inverting, Tri-State, 4 Ch, 8mA, 4.5V-5.5V, TSSOP-14, SMD, 1.05mm H
TEXAS INSTRUMENTS - SN74AHCT126PW - BUFFER LOGIC 3-STATE, TSSOP-14
Bus Driver, AHCT/VHCT/VT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO14
Logic, Bus Buffer Tri-St Qd, 14Tssop; Logic Device Type:Buffer, Non Inverting; Logic Family/Base Number:74Ahct126; Logic Case Style:Tssop; No. Of Pins:14Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHCT126PW
LOGIC, BUS BUFFER TRI-ST QD, 14TSSOP; Type de buffer: Mémoire tampon, non inverseur; Famille Logique/ Numéro de base: 74AHCT126; Type de boîtier CI logique: TSSOP; Nombre de broches: 14Broche(s); Tension, alimentation min.: 4

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT126PW .