Texas Instruments BUF634F

Non-RoHS Compliant R-PSSO-G5 BUF634 Tube op amp amplifier circuit 20mA 30mV 0.087dB 180MHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BUF634F.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages14 years ago
Datasheet14 pages18 years ago
Datasheet3 pages27 years ago

DigiKey

CAD Models

Download Texas Instruments BUF634F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.635
$ 20.635
Stock
95,483
197,151
197,151
Authorized Distributors
0
4
4
Case/Package
TO-263
TO-263
TO-263
Number of Pins
-
5
5
Number of Circuits
1
1
1
Slew Rate
2000 V/µs
2000 V/µs
2000 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
30 mV
30 mV
30 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
18 V
36 V
36 V
Operating Supply Current
15 mA
-
-

Descriptions

Descriptions of Texas Instruments BUF634F provided by its distributors.

Non-RoHS Compliant R-PSSO-G5 BUF634 Tube op amp amplifier circuit 20mA 30mV 0.087dB 180MHz
250mA High-Speed Buffer 5-DDPAK/TO-263
Buffer Amplifier, 1 Func, BIPolar, PSSO5
OP Amp Single GP ±18V 6-Pin(5+Tab) TO-263
IC BUFFER 1 CIRC DDPAK/TO263-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.