Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments BUF634F/500

ROHS3Compliant EAR99 BUF634 Tape & Reel (TR) op amp buffer circuit 10.16mm 20muA 100mV 0.087dB
$ 22.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BUF634F/500.

Inventory History

3 month trend:
-57.91%

CAD Models

Download Texas Instruments BUF634F/500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.91
$ 28.534
$ 28.534
Stock
250,629
155,788
155,788
Authorized Distributors
3
1
1
Case/Package
TO-263
TO-263
TO-263
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
2000 V/µs
2000 V/µs
2000 V/µs
Gain Bandwidth Product
-
180 MHz
180 MHz
Input Offset Voltage (Vos)
30 mV
30 mV
30 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
15 mA
15 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BUF634F/500.

Related Parts

Texas InstrumentsBUF634FKTTT
ROHS3Compliant EAR99 BUF634 Cut Tape (CT) op amp amplifier circuit 10.16mm 20muA 9V 0.087dB
Texas InstrumentsLME49600TS/NOPB
1-channel, 110-MHz, high-fidelity, high-current headphone buffer 5-DDPAK/TO-263 -40 to 85

Descriptions

Descriptions of Texas Instruments BUF634F/500 provided by its distributors.

ROHS3Compliant EAR99 BUF634 Tape & Reel (TR) op amp buffer circuit 10.16mm 20muA 100mV 0.087dB
Buffer 15mA 2kV/μs 4nV/rtHz 180MHz 250mA 1Ch 1Ch 4.5V ±18V 36V 30mV 5μA 180MHz DDPAK-5 TO-263 SMD Adhesive Mount 10.16mm × 8.42mm × 4.58mm
AMPLIFIER, BUFFER, 180MHZ, TO-263-5; No. of Amplifiers: 1Amplifiers; Gain Bandwidth: 180MHz; Slew Rate: 2kV/µs; Supply Voltage Range: 4.5V to 36V; Amplifier Case Style: TO-263; No. of Pins: 5Pins; Output Current: 250mA; Amplifier Output: Single Ended; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; MSL: MSL 2 - 1 year; SVHC: No SVHC (15-Jan-2019); Amplifer Supply Voltage: 4.5V to 36V
The BUF634 is a high speed unity-gain open-loop buffer recommended for a wide range of applications. It can be used inside the feedback loop of op amps to increase output current, eliminate thermal feedback and improve capacitive load drive.For low power applications, the BUF634 operates on 1.5mA quiescent current with 250mA output, 2000V/µs slew rate and 30MHz bandwidth. Bandwidth can be adjusted from 30MHz to 180MHz by connecting a resistor between V- and the BW Pin.Output circuitry is fully protected by internal current limit and thermal shut-down making it rugged and easy to use.The BUF634 is available in a variety of packages to suit mechanical and power dissipation requirements. Types include 8-pin DIP, SO-8 surface-mount, 5-lead TO-220, and a 5-lead DDPAK surface-mount plastic power package.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BUF634F-500
  • BUF634F/500 .
  • BUF634F500