Texas Instruments BUF11702PWPG4

10+1 Channel High Current Buffer 28-HTSSOP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BUF11702PWPG4.

Texas Instruments

Datasheet28 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet30 pages18 years ago

Newark

CAD Models

Download Texas Instruments BUF11702PWPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.888
$ 1.888
Stock
46,528
275,894
275,894
Authorized Distributors
0
2
2
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
28
Number of Circuits
10
10
10
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
12 mV
12 mV
12 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
2.5 mA
2.5 mA
2.5 mA

Related Parts

Texas InstrumentsTLC075IPWP
Quad, 16-V, 10-MHz operational amplifier with shutdown functionality 20-HTSSOP -40 to 125
Texas InstrumentsTLC084CPWPR
Op Amp Quad Wideband Amplifier ±8V/16V 20-Pin HTSSOP EP T/R
Texas InstrumentsTLC085AIPWP
Quad, 16-V, 10-MHz, low-offset operational amplifier 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments BUF11702PWPG4 provided by its distributors.

10+1 Channel High Current Buffer 28-HTSSOP 0 to 70
OP Amp Decimal GP R-R O/P 16V 28-Pin HTSSOP EP Tube
BUF11702 Tube e4 DUAL audio video amplifier circuit 85C 0.004dB 1.05mm 1pA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.