Texas Instruments BUF11702PWP

10+1 Channel High Current Buffer 28-HTSSOP 0 to 70
$ 1.888
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BUF11702PWP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BUF11702PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.888
$ 1.35
$ 1.35
Stock
352,500
3,111,878
3,111,878
Authorized Distributors
2
2
2
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
28
-3db Bandwidth
1 MHz
1 MHz
1 MHz
Bandwidth
-
-
-
Gain
-
-
-
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Impedance
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V
Number of Channels
10
10
10
Max Power Dissipation
3.5 W
3.5 W
3.5 W
Signal to Noise Ratio (SNR)
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsTLC075IPWP
Quad, 16-V, 10-MHz operational amplifier with shutdown functionality 20-HTSSOP -40 to 125
Texas InstrumentsTLC084CPWPR
Op Amp Quad Wideband Amplifier ±8V/16V 20-Pin HTSSOP EP T/R
Texas InstrumentsTLC085AIPWP
Quad, 16-V, 10-MHz, low-offset operational amplifier 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments BUF11702PWP provided by its distributors.

10+1 Channel High Current Buffer 28-HTSSOP 0 to 70
Rail to Rail 4.5V 16V 1MHz HTSSOP-28 SMD mount 9.7mm*4.4mm*1.15mm
OP Amp Decimal GP R-R O/P 16V 28-Pin HTSSOP EP Tube
IC, GAMMA BUFFER, TEN, 1MHZ, HTSSOP-28
IC HI CURRNT BUFF 11CH 28-HTSSOP
BUF11702 10+1 CHANNEL HIGH CURRE
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:10; Gain Bandwidth -3db:1MHz; Slew Rate:1V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Package/Case:28-HTSSOP; No. of Pins:28; Operating Temperature Range:0°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.