Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Gain Bandwidth -3db:1MHz; Slew Rate:1.6V/µs; Supply Voltage Min:7V; Supply Voltage Max:18V; Package/Case:14-HTSSOP; No. of Pins:14 ;RoHS Compliant: Yes
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: