onsemi MC33179DG

Op Amp Quad Low Power Amplifier ±18V 14-Pin SOIC N Tube / IC OPAMP GP 5MHZ 14SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33179DG.

Augswan

Datasheet19 pages20 years ago

IHS

Farnell

iiiC

CAD Models

Download onsemi MC33179DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.4
Stock
234,999
2,922,242
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
18 V
Operating Supply Current
1.7 mA
1.7 mA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

ROHS3Compliant EAR99 MC33179 Tape & Reel (TR) op amp buffer circuit 8.75mm 0.6muA 3mV 3000kHz
Operational Amplifier, 5Mhz, Rail to Rail Output, High Output Drive Op-Amp
Texas InstrumentsLMV824M/NOPB
Quad, 5.5-V, 5.6-MHz, RRO operational amplifier 14-SOIC -40 to 85
Texas InstrumentsLMV824MX/NOPB
Quad, 5.5-V, 5.6-MHz, RRO operational amplifier 14-SOIC -40 to 85
Texas InstrumentsLMV824MX
Op Amp Quad Low Voltage Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC T/R
STMicroelectronicsLMV824IDT
LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SOIC-14

Descriptions

Descriptions of onsemi MC33179DG provided by its distributors.

Op Amp Quad Low Power Amplifier ±18V 14-Pin SOIC N Tube / IC OPAMP GP 5MHZ 14SOIC
MC Series 2 V/us 36 V SMT Low Power Low Noise Operational Amplifier - SOIC-14
1.7mA(x4 Channels) 2V/μs 5MHz 80dB 100mA 4 ±18V 150μV 100nA SOIC-14 SMD mount 1.5mm(height)
Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDSO14
Operational Amplifier, Low Power, Low Noise, Quad
IC, OP-AMP, QUAD, 14SOIC; No. of Amplifiers: 4 Amplifier; Bandwidth: 5MHz; Slew Rate: 2V/µs; Supply Voltage Range: ± 2V to ± 18V; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operating Temp
The MC33178/9 series is a family of high quality monolithic amplifiers employing Bipolar technology with innovative high performance concepts for quality audio and data signal processing applications. This device family incorporates the use of high frequency PNP input transistors to produce amplifiers exhibiting low input offset voltage noise and distortion. In addition the amplifier provides high output current drive capability while consuming only 420A of drain current per amplifier. The NPN output stage used exhibits no deadband crossover distortion large output voltage swing excellent phase and gain margins low open-loop high frequency output impedance symmetrical source and sink AC frequency performance. The MC33178/9 family offers both dual and quad amplifier versions tested over the vehicular temperature range and are available in DIP and SOIC packages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33179DG.