Texas Instruments BQ4845S-A4N

DUAL Clock HH: MM: SS (12/24hr) Gold Real Time Clock (RTC) IC SECONDS -40C~85C 0.032MHz 17.9705mm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ4845S-A4N.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages15 years ago

Mouser

Farnell

Newark

iiiC

CAD Models

Download Texas Instruments BQ4845S-A4N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.544
$ 3.544
Stock
236,323
185,967
185,967
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Memory Size
-
-
-
Interface
Parallel
Parallel
Parallel
Logic Function
Clock
Clock
Clock
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsBQ4845YS-A4TR
DUAL Clock HH:MM:SS (12/24hr) Gold Real Time Clock (RTC) IC SECONDS 0C~70C 0.032MHz 17.9705mm
Texas InstrumentsBQ4845YS-A4NTR
RTC IC W NVSRAM Control, Watchdog Timer, uP Reset, Interrupts and Battery Low Warning 28-SOIC
Analog DevicesDS1501YZ+
Real Time Clock Parallel 256byte Clock/Calendar/Alarm/Watchdog Timekeeper 28-Pin SOIC W
Analog DevicesDS1501YZN+
Real Time Clock Parallel 256byte Clock/Calendar/Alarm/Watchdog Timekeeper 28-Pin SOIC W Tube
Texas InstrumentsBQ4802YDW
Y2K-Compliant Parallel TC with CPU Supervisor and External NVS AM Control, 5V Vcc 28-SOIC 0 to 70
Analog DevicesDS1501YZ+T&R
Real Time Clock Parallel 256byte Clock/Calendar/Alarm/Watchdog Timekeeper 28-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments BQ4845S-A4N provided by its distributors.

DUAL Clock HH:MM:SS (12/24hr) Gold Real Time Clock (RTC) IC SECONDS -40C~85C 0.032MHz 17.9705mm
Real Time Clock Parallel 16byte Clock/Calendar/Alarm/Timer/Interrupt 28-Pin SOIC Tube
TC IC W NVS AM Control, Watchdog Timer, uP eset, Interrupts and Battery Low Warning 28-SOIC -40 to 85
Real Time Clocks w/NVSRAM Control Watchdog Timer
PARALLEL REALTIME CLK W/CPU SUPER, IND<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.