Texas Instruments BQ4845S-A4

Real Time Clock Parallel 16byte Clock/Calendar/Alarm/Timer/Interrupt 28-Pin SOIC Tube
$ 3.544

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ4845S-A4.

Newark

Datasheet24 pages11 years ago

Texas Instruments

Mouser

Factory Futures

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ4845S-A4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.544
$ 8.088
$ 8.088
Stock
193,435
166,205
166,205
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Memory Size
-
-
-
Interface
Parallel
Parallel
Parallel
Logic Function
Clock
Clock
Clock
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsBQ4845YS-A4TR
DUAL Clock HH:MM:SS (12/24hr) Gold Real Time Clock (RTC) IC SECONDS 0C~70C 0.032MHz 17.9705mm
Texas InstrumentsBQ4845YS-A4NTR
RTC IC W NVSRAM Control, Watchdog Timer, uP Reset, Interrupts and Battery Low Warning 28-SOIC
Texas InstrumentsBQ4802YDW
Y2K-Compliant Parallel TC with CPU Supervisor and External NVS AM Control, 5V Vcc 28-SOIC 0 to 70
Analog DevicesDS12R885S-5+T&R
Real Time Clock Multiplexed 114Byte 24-Pin SOIC W T/R
Analog DevicesDS1685SN-5+T&R
Clock HH:MM:SS (12/24hr) Active Lead Free Real Time Clock (RTC) IC 2000 242B 85C 3mA @ 5V
Analog DevicesDS17285S-5
IC RTC CLK/CALENDAR PAR 24-SOIC

Descriptions

Descriptions of Texas Instruments BQ4845S-A4 provided by its distributors.

Real Time Clock Parallel 16byte Clock/Calendar/Alarm/Timer/Interrupt 28-Pin SOIC Tube
TC IC W NVS AM Control, Watchdog Timer, uP eset, Interrupts and Battery Low Warning 28-SOIC 0 to 70
HH:MM:SS (12/24hr) Obsolete Clock/Calendar Surface Mount real time clock IC 0C~70C 1.5mA Typ @ 4.5V~5.5V 4.75V~5.5V
IC RTC CLK/CALENDAR PAR 28-SOIC
PARALLEL REAL TIME CLOCK W/CPU SUPER
Real Time Clocks w/NVSRAM Control Watchdog Timer
1 TIMER(S) REAL TIME CLOCK PDSO28

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ4845S-A4.