Analog Devices DS1501WZ+

Real Time Clock Parallel 256Byte 28-Pin PDIP
$ 10.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1501WZ+.

Upverter

Datasheet22 pages12 years ago
Datasheet22 pages17 years ago
Technical Drawing1 page16 years ago

Analog Devices

SHENGYU ELECTRONICS

ShanghaiCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesDS1501WZN+T&R
DS1501 Series 3.6V 256 Bytes SRAM Y2K-Compliant Watchdog Real-Time Clock-SOIC-28
Analog DevicesDS1501WZN+
Real Time Clock Parallel 256byte Clock/Calendar/Alarm/Watchdog Timekeeper 28-Pin SOIC W Tube
Analog DevicesDS1685SN-3+
Real Time Clock Multiplexed 242Byte 24-Pin SOIC W
Texas InstrumentsBQ3285ES
Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm/Timer/Interrupt 24-Pin SOIC Tube
Texas InstrumentsBQ3285ESTR
Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm/Timer/Interrupt 24-Pin SOIC T/R

Descriptions

Descriptions of Analog Devices DS1501WZ+ provided by its distributors.

Real Time Clock Parallel 256Byte 28-Pin PDIP
TIMER, REAL TIME CLOCK; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: SOP; Package Shape: RECTANGULAR;
28-SOIC (0.295 7.50mm Width) DS1501 8473.30.11.80 Alarm Leap Year NVSRAM Square Wave Output Watchdog Timer Y2K real time clock IC 3V~3.6V 4mA @ 3V~3.6V 17.9mm 0.032MHz
Rtc, Bytewide, 3.6V, Soic-28; Date Format:Day; Date; Month; Year; Clock Format:Hh:Mm:Ss; Clock Ic Type:Rtc; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Clock Ic Case Style:Soic; No. Of Pins:28Pins; Ic Interface Type:Bytewide Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1501WZ+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated