Texas Instruments BQ4050RSMR

1-4 series CEDV battery fuel (gas) gauge 32-VQFN -40 to 85
$ 1.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ4050RSMR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet8 pages10 years ago
Technical Drawing2 pages16 years ago

Upverter

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.30%

CAD Models

Download Texas Instruments BQ4050RSMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.78
$ 3.359
Stock
1,121,058
265,881
Authorized Distributors
4
2
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
VQFN
VQFN
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
1
4
Mount
-
-
Packaging
-
Cut Tape

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS65050RSMR
Power Management IC (PMIC) with two DC/DCs and four LDOs 32-VQFN
Texas InstrumentsBQ24259RGET
Switching Battery Charger Li-Ion/Li-Pol 2000mA 4.2V 24-Pin VQFN EP T/R
Texas InstrumentsBQ76925RGER
Battery Monitoring/Battery Balancer Li-Ion/Li-FePO4 24-Pin VQFN EP T/R
Texas InstrumentsBQ76925RGET
Battery Monitoring/Battery Balancer Li-Ion/Li-FePO4 24-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments BQ4050RSMR provided by its distributors.

1-4 series CEDV battery fuel (gas) gauge 32-VQFN -40 to 85
Battery Management ICs; BQ4050RSMR; TEXAS INSTRUMENTS; 32; 1 mm; 4 mm; 4 mm
22.5mA 2.2V 26V(Max) 26V SMBus Multi-Function Controller , VQFN-32 , 1mm
Gas Gauge Protection Li-Ion/Li-Pol 26V 32-Pin VQFN EP T/R
ACTIVE (Last Updated: 6days ago) QUAD Tape & Reel (TR) e4 battery management 26V 4mm -40C~85C TA
VQFN-32-EP(4x4) Battery Management ICs ROHS
IC BATT MFUNC LI-ION 1-4C 32VQFN
CEDV Gas Gauge and Protection Solution
1S - 4S Cedv Gg With Led Support

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.