Texas Instruments BQ4017YMC-70

2048Kx8 Nonvolatile SRAM, 10% Voltage Tolerance 36-DIP MODULE
$ 58.815

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ4017YMC-70.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages25 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ4017YMC-70 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 58.815
$ 301.666
Stock
102,273
1,431,701
Authorized Distributors
2
5
Case/Package
-
-
Number of Pins
36
36
Memory Type
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Density
16 Mb
16 Mb
Address Bus Width
-
-
Access Time
70 ns
70 ns
Frequency
-
70 GHz
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.25 V

Related Parts

16M, EDO DRAM, Async, 1Mx16, 50ns, 44(50) pin TSOP II (400 mil) RoHS, IT
CY62256N Series 256 kb (32 K x 8) 5 V 55 ns Static RAM - PDIP-28
Analog DevicesDS1245Y-70IND+
DS1245 Series 1024kb (128 k x 8) 70 ns Industrial Temp Non-Volatile SRAM DIP-32
Analog DevicesDS1245Y-70+
DS1245 Series 1024 kb (128 k x 8) 70ns Commercial Temp Non-Volatile SRAM DIP-32
CY621282BN Series 1 Mb (128 K x 8) 4.5 to 5.5 V 70 ns SMT Static RAM - SOIC-32
Analog DevicesDS1225AD-70IND+
DS1225 Series 64 kb (8 k x 8) 70 ns Industrial Temp Non-Volatile SRAM - DIP-28

Descriptions

Descriptions of Texas Instruments BQ4017YMC-70 provided by its distributors.

2048Kx8 Nonvolatile SRAM, 10% Voltage Tolerance 36-DIP MODULE
NVRAM NVSRAM Parallel 16Mbit 5V 36-Pin DIP Module
Obsolete Non-Volatile Non-RoHS Compliant Parallel NVSRAM Memory 0C~70C TA 4.5V~5.5V 16Mb 2M x 8 70ns
IC NVSRAM 16MBIT PAR 36DIP MOD
NV SRAM MODULE, 2MX8, 70NS, CMOS
Controller IC; Memory Case Style:DIP; No. of Pins:36; Leaded Process Compatible:No; Package/Case:36-DIP MODULE; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ4017YMC70