Infineon CY62256NLL-70PXC

CY62256N Series 256 kb (32 K x 8) 5 V 55 ns Static RAM - PDIP-28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62256NLL-70PXC.

IHS

Datasheet18 pages6 years ago

Augswan

element14 APAC

Factory Futures

Burklin Elektronik

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-02-15
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-12-30
LTD Date2019-08-31

Related Parts

Alliance MemoryAS6C62256A-70PCN
AS6C62256 Series 256-kbit (32 K x 8) 3.3 V 70 ns CMOS Static RAM - PDIP-28
Alliance MemoryAS6C62256A-70PIN
AS6C62256A Series 256 kb (32 K x 8) 4.5 to 5.5 V 70 ns Static RAM - PDIP-28
Alliance MemoryU62256ADK07LLG1
U6264B Series 64-kb (8 K x 8) 5 V 70 ns CMOS Static RAM -PDIP-28
SRAM Chip Async Single 5V 256K-Bit 32K x 8 12ns 28-Pin PDIP Tube/Tray
Asynchronous Active 3-STATE 2011 (Memory Format) Memory 70C 5.5V 256kb 150mA
IC SRAM 256KBIT 25NS 28DIP / SRAM Chip Async Single 5V 256K-bit 32K x 8 25ns 28-Pin PDIP Tube

Descriptions

Descriptions of Infineon CY62256NLL-70PXC provided by its distributors.

CY62256N Series 256 kb (32 K x 8) 5 V 55 ns Static RAM - PDIP-28
SRAM Chip Async Single 5V 256K-bit 32K x 8 70ns 28-Pin PDIP Tube / IC SRAM 256KBIT 70NS 28DIP
SRAM, 256KBIT, PARALLEL, 70NS, 28DIP; Memory Size:256Kbit; SRAM Memory Configuration:32K x 8bit; Supply Voltage Range:4.5V to 5.5V; Memory Case Style:DIP; No. of Pins:28Pins; Access Time:70ns; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (17-Dec-2015); Operating Temperature Range:0°C to +70°C; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62256NLL-70PXC.
  • CY62256NLL70PXC