Texas Instruments BQ4015YMA-70

512Kx8 Nonvolatile SRAM, 10% Voltage Tolerance 32-DIP MODULE 0 to 70
$ 50.434

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ4015YMA-70.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago

Arrow Electronics

Newark

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ4015YMA-70 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 50.434
$ 142.47
$ 142.47
Stock
120,522
398,431
398,431
Authorized Distributors
2
6
6
Case/Package
PDIP
-
-
Number of Pins
32
32
32
Memory Type
Non-Volatile, RAM, SRAM
-
-
Density
4 Mb
-
-
Address Bus Width
-
-
-
Access Time
70 ns
70 ns
70 ns
Frequency
70 GHz
-
-
Interface
Parallel
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Related Parts

Alliance MemoryAS6C4008-55PCN
AS6C4008 Series 4-Mbit (512 K x 8) 3 V 55 ns CMOS Static RAM - PDIP-32
CY62256N Series 256 kb (32 K x 8) 5 V 55 ns Static RAM - PDIP-28
Alliance MemoryAS6C62256A-70PCN
AS6C62256 Series 256-kbit (32 K x 8) 3.3 V 70 ns CMOS Static RAM - PDIP-28
Alliance MemoryAS6C62256A-70PIN
AS6C62256A Series 256 kb (32 K x 8) 4.5 to 5.5 V 70 ns Static RAM - PDIP-28
5.0V 2K x 8 Asynchronous Static RAM
SRAM Chip Async Single 5V 256K-Bit 32K x 8 25ns 28-Pin PDIP Tube/Tray

Descriptions

Descriptions of Texas Instruments BQ4015YMA-70 provided by its distributors.

512Kx8 Nonvolatile SRAM, 10% Voltage Tolerance 32-DIP MODULE 0 to 70
NVRAM NVSRAM Parallel 4M-Bit 5V 32-Pin DIP Module
Obsolete Tin DUAL Non-Volatile NVSRAM Memory 0C~70C TA 5V 4Mb 50mA
IC NVSRAM 4MBIT PAR 32DIP MODULE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ4015YMA70