Texas Instruments BQ4010MA-150

Obsolete DUAL Non-Volatile ROHS3Compliant NVSRAM Memory 0C~70C TA 5V 64kb 50mA
$ 15.3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ4010MA-150.

Augswan

Datasheet16 pages12 years ago

Texas Instruments

Factory Futures

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ4010MA-150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.3
$ 24.86
$ 24.86
Stock
104,007
124,938
124,938
Authorized Distributors
2
6
6
Case/Package
-
-
-
Number of Pins
28
28
28
Memory Type
Non-Volatile, RAM, SRAM
-
-
Density
64 kb
-
-
Address Bus Width
-
-
-
Access Time
150 ns
150 ns
150 ns
Frequency
-
-
-
Interface
Parallel
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.5 V
-
-

Related Parts

Texas InstrumentsBQ4010YMA-150
8Kx8 Nonvolatile SRAM, 10% Voltage Tolerance 28-DIP MODULE 0 to 70
Renesas7164S20TPG
SRAM Chip Async Single 5V 64K-Bit 8K x 8 20ns 28-Pin PDIP
Renesas7164S25YGI
5.0V 8K x 8 Asynchronous Static RAM
8K x 8 HIGH-SPEED CMOS STATIC RAM | IC SRAM 64K PARALLEL 28SOJ
EAR99 Surface Mount Tape & Reel (TR) 8KX8 ic memory 10ns 3.56mm 50mA 64kb
Renesas7164S20YG
IDT7164 is a 65,536 bit high-speed static RAM organized as 8Kx 8

Descriptions

Descriptions of Texas Instruments BQ4010MA-150 provided by its distributors.

Obsolete DUAL Non-Volatile ROHS3Compliant NVSRAM Memory 0C~70C TA 5V 64kb 50mA
8Kx8 Nonvolatile SRAM, 5% Voltage Tolerance 28-DIP MODULE 0 to 70
NVRAM NVSRAM Parallel 64K-Bit 5V 28-Pin DIP Module
Static Random Access Memory (SRAM)
Non-Volative SRAM (NVSRAM) 8k x 8 Non-Volatile
IC NVSRAM 64KBIT PARALLEL 28DIP
Obsolete, LTB expires Nov-30-2013

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ4010MA150