ISSI IS61C64AL-10JLI

8K X 8 High-speed Cmos Static Ram | IC SRAM 64K Parallel 28SOJ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS61C64AL-10JLI.

HQonline

Datasheet12 pages6 years ago

Augswan

Jameco

iiiC

CAD Models

Download ISSI IS61C64AL-10JLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.71
Stock
163,998
76,202
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
28
28
Memory Type
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
64 kb
64 kb
Address Bus Width
13 b
13 b
Access Time
10 ns
10 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2005-12-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-30
LTD Date2024-12-31

Related Parts

Alliance MemoryAS7C164A-15JCN
AS7C164 Series 64-kbit (8 K x 8) 5 V 15 ns CMOS Static RAM - SOJ-28
Renesas7164S20YG
IDT7164 is a 65,536 bit high-speed static RAM organized as 8Kx 8
Renesas7164L20YG
Asynchronous Active J BEND 3-STATE (Memory Format) Memory 70C 5.5V 64kb 90mA
Renesas7164S20YG8
IDT7164 is a 65,536 bit high-speed static RAM organized as 8Kx 8
InfineonCY7C185-15VI
SRAM Chip Async Single 5V 64K-Bit 8K x 8 15ns 28-Pin SOJ
Alliance MemoryAS6C6264-55PCN
AS6C6264 Series 64-kbit (8 K x 8) 3 V 55 ns CMOS Static RAM - PDIP-28

Descriptions

Descriptions of ISSI IS61C64AL-10JLI provided by its distributors.

8K x 8 HIGH-SPEED CMOS STATIC RAM | IC SRAM 64K PARALLEL 28SOJ
SRAM Chip ASynchronous Single 5 Volt 64K-bit 8K x 8 10ns 28-Pin SOJ
ICD,SRAM,61C64AL,28SOJ,X 5V,64K(8Kx8),CMOS,10nS, ASYNCHRONOUS SRAM
EAR99 Surface Mount Tray 8KX8 ic memory 10ns 7.62mm 50mA 64kb
64K, high-Speed, async,8K X 8,10Ns,5V,28 Pin Soj (300 Mil), Rohs |Integrated Silicon Solution (Issi) IS61C64AL-10JLI
Standard SRAM, 8KX8, 10ns, CMOS, PDSO28
4.75V~5.25V 64Kbit SOJ-28 SRAM ROHS
Serial SRAM, 8Kx8, 5V, SOJ-28, RoHS
ISSI SCT
Static Random Access Memory (SRAM)

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS61C64AL10JLI