Texas Instruments BQ3285LFSS-A1TR

Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm/Timer/Interrupt 24-Pin SSOP T/R
$ 2.565

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ3285LFSS-A1TR.

Texas Instruments

Technical Drawing2 pages17 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages28 years ago

Arrow Electronics

Mouser

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ3285LFSS-A1TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.565
$ 2.97
Stock
291,943
543,652
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
24
24
Memory Size
242 B
242 B
Interface
Parallel
Parallel
Logic Function
Clock
Clock
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsBQ3285LDSSG4
ACPI Compliant TC IC W 242x8 NVS AM Alarm Wake-up Dedicated 32kHz Output 3V Op on L Version 24-SSOP 0 to 70
Texas InstrumentsBQ3285LDSS
Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm/Timer/Interrupt 24-Pin SSOP Tube
Texas InstrumentsBQ3285LDSSTR
Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm/Timer/Interrupt 24-Pin SSOP T/R
RTC-7301SF Series 2.4 to 5.5 V Parallel 4 Bit Real Time Clock Module - SSOP-24
STMicroelectronicsM41ST87WSS6F
Real Time Clock Serial 160byte Clock/Calendar/Alarm/Timer/Interrupt 20-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments BQ3285LFSS-A1TR provided by its distributors.

Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm/Timer/Interrupt 24-Pin SSOP T/R
Y2K Enhanced ACPI Compliant RTC IC w 240x8 NVSRAM, Alarm Wake-up 3.3V op 32kHz Dedicated Output 24-SSOP
Real Time Clock IC; Date Format:YY-MM-DD-dd, BCD, Binary; Time Format:HH:MM:SS, BCD, Binary; Clock IC Type:RTC; Interface Type:Multiplexed; Memory Organization:240 x 8; Supply Voltage Range:2.7V to 5.5V; Digital IC Case Style:SSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.