Texas Instruments BQ3285LFSS-A1

Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm/Timer/Interrupt 24-Pin SSOP Tube
$ 2.97

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ3285LFSS-A1.

Texas Instruments

Technical Drawing2 pages17 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages28 years ago

Factory Futures

Mouser

DigiKey

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ3285LFSS-A1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.97
$ 2.565
Stock
543,652
291,943
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
24
24
Memory Size
242 B
242 B
Interface
Parallel
Parallel
Logic Function
Clock
Clock
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsBQ3285LDSSTR
Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm/Timer/Interrupt 24-Pin SSOP T/R
Texas InstrumentsBQ3285LDSS
Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm/Timer/Interrupt 24-Pin SSOP Tube
Texas InstrumentsBQ3285ESSTR
DUAL Clock HH:MM:SS (12/24hr) Gold Real Time Clock (RTC) IC SECONDS 242B 0C~70C 0.032MHz
Texas InstrumentsBQ3285ESS
Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm/Timer/Interrupt 24-Pin SSOP Tube
Texas InstrumentsBQ3285LSS
Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm/Timer/Interrupt 24-Pin SSOP

Descriptions

Descriptions of Texas Instruments BQ3285LFSS-A1 provided by its distributors.

Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm/Timer/Interrupt 24-Pin SSOP Tube
HH:MM:SS (12/24 hr) 242B 2.7V 5.5V Parallel YY-MM-DD-dd SSOP-24 3.9mm*1.5mm
Real Time Clock IC; Date Format:YY-MM-DD-dd, BCD, Binary; Time Format:HH:MM:SS, BCD, Binary; Clock IC Type:RTC; Interface Type:Multiplexed; Memory Organization:240 x 8bit; Supply Voltage Range:2.7V to 5.5V ;RoHS Compliant: Yes
RTC Y2K COMPLIANT, 3285, SSOP24; Calendar Format:YYYY:MM:DD:Hr:Min:Secs; Clock Format:hh:mm:ss; No. of Outputs:10; RTC Features:Wake-up Alarm; Memory Configuration:240 x 8Bit; Type:RTC; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SSOP; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:3285; IC Generic Number:3285; Memory Type:Non-Volatile RAM; Temperature Range, IC:Commercial

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.