Texas Instruments BQ27421YZFT-G1A

System-side(tm) fuel gauge with integrated Sense Resistor | battery gas gauge 9-DSBGA -40 to 85
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ27421YZFT-G1A.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Technical Drawing4 pages7 years ago
Datasheet26 pages11 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages13 years ago

SHENGYU ELECTRONICS

Farnell

Newark

HQonline

Inventory History

3 month trend:
-5.88%

CAD Models

Download Texas Instruments BQ27421YZFT-G1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.45
$ 1.202
Stock
217,795
684,006
Authorized Distributors
3
4
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
-
-
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
1
1
Mount
Surface Mount
Surface Mount
Packaging
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ27421YZFT-G1A.

Related Parts

Texas InstrumentsBQ27621YZFT-G1A
System-side fuel gauge with Dynamic Voltage Correlation, battery gas gauge 9-DSBGA -40 to 85
Texas InstrumentsBQ27426YZFT
Single cell System-side battery fuel (gas) gauge w/Pre-programmed chemistry Profile 9-DSBGA -40 to 85
Texas InstrumentsBQ27621YZFR-G1A
System-side fuel gauge with Dynamic Voltage Correlation, battery gas gauge 9-DSBGA -40 to 85

Descriptions

Descriptions of Texas Instruments BQ27421YZFT-G1A provided by its distributors.

System-side(tm) fuel gauge with integrated Sense Resistor | battery gas gauge 9-DSBGA -40 to 85
-0.3 to 2V 1.8V 2V I2C Battery Monitor DSBGA-9 , 630¦Ìm
Battery Fuel Gauge Li-Ion 1.8V 9-Pin DS-BGA T/R
IC BATT FUEL GAUGE LICO2 9DSBGA / Fuel Gauge Li-Ion/Li-Pol 9-Pin DSBGA T/R
IC, BATTERY FUEL GAUGE, LI-ION, DSBGA-9; Fonction de gestion de batterie: Jauge de carburant, Moniteur d'état; Type de pile: LiCoO2, Li-Ion; Tension, alimentation min.: 2.45V; Tension, alimentation max..: 4.5V; Type de boîti
Ic, Battery Fuel Gauge, Li-Ion, Dsbga-9; Battery Management Function:Fuel Gauge, Status Monitor; Battery Type:Licoo2, Li-Ion; Supply Voltage Min:2.45V; Supply Voltage Max:4.5V; Battery Ic Case Style:Dsbga; No. Of Pins:9Pins; Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ27421YZFT-G1A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ27421YZFT-G1A .