Texas Instruments BQ27426YZFT

Single cell System-side battery fuel (gas) gauge w/Pre-programmed chemistry Profile 9-DSBGA -40 to 85
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ27426YZFT.

Texas Instruments

Technical Drawing4 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages10 years ago
Technical Drawing2 pages12 years ago

HQonline

Farnell

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-53.80%

CAD Models

Download Texas Instruments BQ27426YZFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
$ 0.945
Stock
216,364
743,491
Authorized Distributors
2
4
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
BGA
BGA
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
1
1
Mount
Surface Mount
Surface Mount
Packaging
Cut Tape
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments BQ27426YZFT provided by its distributors.

Single cell System-side battery fuel (gas) gauge w/Pre-programmed chemistry Profile 9-DSBGA -40 to 85
500¦ÌA 300mV 1.85V 2V I2C Battery Monitor DSBGA-9 , 280¦Ìm
SYSTEM-SIDE IMPEDANCE TRACK FUEL / Fuel Gauge Li-Ion/Li-Pol 9-Pin DSBGA T/R
Battery Fuel Gauge Li-Ion 1.8V 9-Pin DS-BGA T/R
BATT GAS GAUGE, LI-ION/LI-POL, DSBGA-9; Fonction de gestion de batterie: Jauge de carburant, Moniteur d'état; Type de pile: Li-Ion, Li-Pol; Tension, alimentation min.: 2.45V; Tension, alimentation max..: 4.5V; Type de boîtie

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ27426YZFT .