Texas Instruments BQ27411DRZR-G1C

Pack-side Impedance Track™ fuel gauge | battery gas gauge 12-SON -40 to 85
$ 1.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ27411DRZR-G1C.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet26 pages11 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ27411DRZR-G1C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.294
$ 1.738
Stock
3,436,375
222,333
Authorized Distributors
2
4
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
-
-
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
1
1
Mount
Surface Mount
Surface Mount
Packaging
Tape & Reel (TR)
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ27411DRZR-G1C.

Related Parts

Texas InstrumentsBQ27441DRZR-G1A
Battery Fuel Gauge, Li-Ion, Son-12 Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ27441DRZR-G1A
Texas InstrumentsBQ27441DRZR-G1B
System-side Impedance Track™ battery fuel (gas) gauge 12-SON -40 to 85
Texas InstrumentsBQ27426YZFR
Single cell System-side battery fuel (gas) gauge w/Pre-programmed chemistry Profile 9-DSBGA -40 to 85
STMicroelectronicsSTNS01PUR
Battery Charger for 1 Cell of Li-Ion battery, 5.4V input, 4.2V / 400mA charge, DFN-12
EAR99 MCP73837 Matte Tin (Sn) Tape & Reel (TR) battery charger 5.2V 1.1A 0.5mm -40C~85C TA
Monolithic Power SystemsMP2602DQ-LF-Z
MP2602 Series 28V 1A Single Channel Linear Li-ion Battery Charger - QFN-10

Descriptions

Descriptions of Texas Instruments BQ27411DRZR-G1C provided by its distributors.

Pack-side Impedance Track™ fuel gauge | battery gas gauge 12-SON -40 to 85
Battery Fuel Gauge Li-Ion 0.5mA 0.6V 12-Pin SON T/R
ACTIVE (Last Updated: 1day ago) DUAL Tape & Reel (TR) e4 battery management 500muA 4.5V 2.5mm -40C~85C TA
SON-12-EP(2.5x4) Battery Management ICs ROHS
300mV 2V I2C Battery Monitor SON , 950¦Ìm
IC BATT FUEL GAUGE LICOO2 12SON
IC BATT MON LI-ION 1CELL 12SON
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 12; Package Code: HVSON; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.