Microchip MCP73837T-FCI/MF

EAR99 MCP73837 Matte Tin (Sn) Tape & Reel (TR) battery charger 5.2V 1.1A 0.5mm -40C~85C TA
$ 1.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP73837T-FCI/MF.

Microchip

Datasheet36 pages11 years ago

Farnell

Future Electronics

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-17.76%

CAD Models

Download Microchip MCP73837T-FCI/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.351
$ 1.14
Stock
1,164,015
805,082
Authorized Distributors
6
6
Max Input Voltage
7 V
7 V
Min Input Voltage
-
-
Case/Package
DFN
DFN
Max Charge Current
1 A
1 A
Max Output Voltage
4.5 V
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
1
1
Mount
Surface Mount
Surface Mount
Packaging
Tape and Reel
-

Supply Chain

Projected EOL Date2034-11-29
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-11-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Battery Charge Controller Li-Ion/Li-Pol 1200mA 4.2V 10-Pin DFN EP T/R
USB Overvoltage Protector for Li-Ion Battery 1A 3.75V 4.2V 6V DFN SMD 3mm × 3mm × 880μm
Battery Charge Controller Li-Ion/Li-Pol 1200mA 4.35V 10-Pin DFN EP Tube
STMicroelectronicsSTNS01PUR
Battery Charger for 1 Cell of Li-Ion battery, 5.4V input, 4.2V / 400mA charge, DFN-12

Descriptions

Descriptions of Microchip MCP73837T-FCI/MF provided by its distributors.

EAR99 MCP73837 Matte Tin (Sn) Tape & Reel (TR) battery charger 5.2V 1.1A 0.5mm -40C~85C TA
1A 3.75V 4.2V 6V USB Overvoltage Li-Ion Battery DFN SMD, Adhesive Mount 3mm × 3mm × 880μm
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin DFN EP T/R
MCP73837 Series 6 V Linear Battery Charge Controller Surface Mount - DFN-10
Ic, Li-Ion Battery Charger, 10 Dfn; |Microchip Technology MCP73837T-FCI/MF
IC, LI-ION BATTERY CHARGER, 10 DFN; Battery Type: Li-Ion, Li-Pol; Input Voltage: 6V; Battery Charge Voltage: 4.2V; Charge Current Max: 1A; Battery IC Case Style: DFN; No. of Pins: 10Pins; No. of Series Cells: 1; Operating Tempe

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73837T-FCIMF