Texas Instruments BQ25895MRTWR

I2C 1cell 5A buck battery charger with 3.1-A boost and HVDCP 24-WQFN -40 to 85
$ 1.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ25895MRTWR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages10 years ago
Technical Drawing2 pages14 years ago

Upverter

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-57.63%

CAD Models

Download Texas Instruments BQ25895MRTWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.285
$ 2.45
Stock
434,397
103,663
Authorized Distributors
3
1
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
-
-
Max Charge Current
5 A
5 A
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
1
1
Mount
Surface Mount
Surface Mount
Packaging
Tape & Reel (TR)
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Monolithic Power SystemsMP2625GL-P
IC BATT CHG LI-ION 1CELL 20QFN / Charger IC Lithium Ion 20-QFN (3x4)
Monolithic Power SystemsMP2625GL-Z
MP2625 Series 4.5 to 12 V 2 A Single Cell Li-Ion Battery Charger - QFN-20
Monolithic Power SystemsMP2617GL-Z
EAR99 Matte Tin (Sn) Tape & Reel (TR) Lithium-Ion battery charger 5V 3A 0.5mm -40C~125C TJ
Analog DevicesMAX8677CETG+
MAX8677 Series 6.6 V Single Cell SMT Battery Charge Controller - TQFN-24
Analog DevicesLTC4066EUF-1#PBF
Linear Battery Charger Li-Ion/Li-Pol 1500mA 4.1V 24-Pin QFN EP Tube
Analog DevicesLTC4066EUF#PBF
Linear Battery Charger Li-Ion/Li-Pol 1500mA 4.2V 24-Pin QFN EP Tube

Descriptions

Descriptions of Texas Instruments BQ25895MRTWR provided by its distributors.

I2C 1cell 5A buck battery charger with 3.1-A boost and HVDCP 24-WQFN -40 to 85
Switching Battery Charger Li-Ion/Li-Pol 5000mA 3.84V to 4.6V 24-Pin WQFN EP T/R / IC NVDC CHARGER I2C 24WQFN
CPU32 Microprocessor IC M683xx 1 Core, 32-Bit 25MHz 144-CQFP (26.77x26.77)
QFN-24-EP(4x4) Battery Management ICs ROHS
EAR99 BQ25895 ACTIVE (Last Updated: 3days ago) Tape & Reel (TR) battery charger 14V 5A 0.5mm -40C~85C TA
IC BATT CHG LI-ION 1CELL 24WQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.