Analog Devices MAX8677CETG+

MAX8677 Series 6.6 V Single Cell SMT Battery Charge Controller - TQFN-24
$ 4.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8677CETG+.

Inventory History

3 month trend:
-64.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesLTC4066EUF-1#PBF
Linear Battery Charger Li-Ion/Li-Pol 1500mA 4.1V 24-Pin QFN EP Tube
Analog DevicesLTC4066EUF#PBF
Linear Battery Charger Li-Ion/Li-Pol 1500mA 4.2V 24-Pin QFN EP Tube
MCP73871 Series Li-Ion/Li-Pol 50 mA - 1000 mA 4.2 V Battery Charger - QFN-20
Battery Charger Li-Ion/Li-Pol 50mA to 1000mA 4.2V 20-Pin QFN EP Tube
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 20-Pin QFN EP Tube
Analog DevicesADP5062ACPZ-1-R7
Linear Li-Ion Battery Charger with Power Path and USB Compatibility in LFCSP

Descriptions

Descriptions of Analog Devices MAX8677CETG+ provided by its distributors.

MAX8677 Series 6.6 V Single Cell SMT Battery Charge Controller - TQFN-24
Battery Charger Li-Ion/Li-Pol 1500mA 4.2V 24-Pin TQFN EP
EAR99 MAX8677 Matte Tin (Sn) Tube battery charger 5V 1.5A 0.5mm -40C~85C TA
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 24; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
Battery Charger, Li-Ion, 85Deg C; Battery Type:Li-Ion; Input Voltage:5V; Battery Charge Voltage:4.2V; Charge Current:1.5A; Ic Case/Package:Tqfn-Ep; No. Of Pins:24Pins; No. Of Cells:1Cells; Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX8677CETG+
CHARGER, HIGH VOLT, DUAL INPUT, SMD; Battery Type: Li-Ion; Input Voltage: 6.6V; Battery Charge Voltage: 4.2V; Charge Current Max: 1.5A; Battery IC Case Style: TQFN; No. of Pins: 24Pins; No. of Series Cells: 1; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Number: 8677; Battery Management Function: Charger, Source Selector; Operating Temperature Range: -40°C to +85°C; Output Voltage Max: 4.242V; Supply Voltage Min: 4.1V; Termination Type: Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX8677CETG+.