Texas Instruments BQ24013DRCR

Linear Battery Charger Li-Ion/Li-Pol 1000mA 4.2V 10-Pin VSON EP T/R
$ 1.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24013DRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet25 pages14 years ago
Datasheet17 pages23 years ago

Newark

Mouser

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.58%

CAD Models

Download Texas Instruments BQ24013DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.755
$ 0.791
Stock
3,169,470
178,167
Authorized Distributors
3
2
Max Input Voltage
-
-
Min Input Voltage
3 V
-
Case/Package
QFN
-
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
1
-
Mount
-
-
Packaging
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24013DRCR.

Descriptions

Descriptions of Texas Instruments BQ24013DRCR provided by its distributors.

Linear Battery Charger Li-Ion/Li-Pol 1000mA 4.2V 10-Pin VSON EP T/R
1-cell, 1-A, linear Li-ion battery charger with charge enable & term enable in QFN-11 package 10-VSON -40 to 85
Battery Mangament IC; Battery Type:Li-Ion, Li Polymer; Input Voltage:16.5V; Battery Charge Voltage:4.2V; Charge Current Max:1A; Battery Management Case Style:SON; No. of Pins:10; No. of Series Cells:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.