Texas Instruments BQ24013DRC

IC SUPERVISOR PWR SUP SUPPORT / Supervisor Channel
$ 0.791

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24013DRC.

SHENGYU ELECTRONICS

Datasheet25 pages4 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.791
$ 1.755
Stock
185,063
3,175,508
Authorized Distributors
2
4
Case/Package
-
QFN
Number of Pins
10
10
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
3 V
Max Supply Voltage
-
16.5 V

Descriptions

Descriptions of Texas Instruments BQ24013DRC provided by its distributors.

IC SUPERVISOR PWR SUP SUPPORT / Supervisor Channel
Linear Battery Charger Li-Ion/Li-Pol 1000mA 4.2V 10-Pin VSON EP
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 10; Package Code: HVSON; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.