Texas Instruments BQ2201SN-NTR

BQ2201 Not Qualified Tape & Reel (TR) EAR99 memory controller 5mA 3.91mm 4.5V~5.5V -40C~85C
$ 2.937
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2201SN-NTR.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

Newark

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+109%

CAD Models

Download Texas Instruments BQ2201SN-NTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.937
$ 4.291
$ 4.291
Stock
293,842
7,547,576
7,547,576
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Memory Type
-
SRAM
SRAM
Density
-
-
-
Address Bus Width
-
-
-
Access Time
-
-
-
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments BQ2201SN-NTR provided by its distributors.

BQ2201 Not Qualified Tape & Reel (TR) EAR99 memory controller 5mA 3.91mm 4.5V~5.5V -40C~85C
TEXAS INSTRUMENTS - BQ2201SN-NTR - IC, NON VOLATILE SRAM CONTROLLER, 8-SOIC, FULL REEL
SRAM Nonvolatile Controller IC for 1 SRAM Bank 8-SOIC -40 to 85
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Controller IC; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Digital IC Case Style:SOIC; Memory Controller Type:Nonvolatile SRAM ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.