Texas Instruments BQ2201SN-N

S AM Nonvolatile Controller IC for 1 S AM Bank 8-SOIC -40 to 85
$ 4.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2201SN-N.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
-24.75%

CAD Models

Download Texas Instruments BQ2201SN-N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.825
$ 2.621
$ 2.621
Stock
212,266
377,907
377,907
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Memory Type
SRAM
SRAM
SRAM
Density
-
-
-
Address Bus Width
-
-
-
Access Time
-
-
-
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 16 hours ago)

Descriptions

Descriptions of Texas Instruments BQ2201SN-N provided by its distributors.

S AM Nonvolatile Controller IC for 1 S AM Bank 8-SOIC -40 to 85
BQ2201 ACTIVE (Last Updated: 5days ago) Tube EAR99 memory controller 5mA 3.91mm 4.5V~5.5V -40C~85C
Battery Monitoring Back-Up Management 0.1mA 8-Pin SOIC Tube
Memory Controllers SRAM Nonvolatile Controller IC
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +5V, CMOS, PDSO8
Texas Instruments Li-Ion Charger, 8-Pin, 5V, SOIC
NON VOLATILE SRAM CONTROLLER, 8-SOIC
IC SRAM NONVOLATILE CNTRLR 8SOIC
IC MEM CTLR NONVOL SRAM 8-SOIC
Texas Instruments BQ2201SN-N 电池充电控制芯片
RS APAC
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.