Texas Instruments AMC1306M25DWVR

1-Channel Single ADC Delta-Sigma 21Msps 16-bit Serial CMOS 8-Pin SOIC T/R
$ 3.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC1306M25DWVR.

Texas Instruments

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+237%

CAD Models

Download Texas Instruments AMC1306M25DWVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.007
$ 4.811
Stock
345,971
136,510
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
Serial
Serial
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AMC1306M25DWVR.

Descriptions

Descriptions of Texas Instruments AMC1306M25DWVR provided by its distributors.

1-Channel Single ADC Delta-Sigma 21Msps 16-bit Serial CMOS 8-Pin SOIC T/R
Special-Purpose ADC/DAC; AMC1306M25DWVR; TEXAS INSTRUMENTS; 8; Serial; SOIC; 7.5 mm
±250-mV input, precision current sensing reinforced isolated modulator 8-SOIC -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.