Texas Instruments AMC1306M25DWV

1-Channel Single ADC Delta-Sigma 21Msps 16-bit Serial CMOS Automotive 8-Pin SOIC Tube
$ 4.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC1306M25DWV.

Texas Instruments

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-88.25%

CAD Models

Download Texas Instruments AMC1306M25DWV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.811
$ 3.007
Stock
136,728
402,538
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
Serial
Serial
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AMC1306M25DWV.

Descriptions

Descriptions of Texas Instruments AMC1306M25DWV provided by its distributors.

1-Channel Single ADC Delta-Sigma 21Msps 16-bit Serial CMOS Automotive 8-Pin SOIC Tube
±250-mV input, precision current sensing reinforced isolated modulator 8-SOIC -40 to 125
CMOS,Serial , 2.7V~5.5V 78Ksps 16bit 1 SOIC-8 2.29mm
2.7V~5.5V 16 SOP-8 ADC/DAC - Specialized ROHS
IC ISOLATED MOD 16BIT 78K 8SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.