Texas Instruments AM3703CBC100

IC Mpu Sitara 1.0GHZ 515FCBGA / Mpu AM37X Risc 32 Bit 45NM 1GHZ 515-PIN Pop-fcbga
$ 33.893
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3703CBC100.

Texas Instruments

Datasheet280 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet279 pages14 years ago
Technical Drawing2 pages18 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM3703CBC100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.893
$ 47.044
$ 47.044
Stock
122,854
123,524
123,524
Authorized Distributors
3
3
3
Core Architecture
ARM
ARM
ARM
Data Bus Width
16 b
32 b
32 b
Max Frequency
-
1 GHz
1 GHz
Memory Type
-
-
-
Memory Size
-
32 kB
32 kB
RAM Size
64 kB
64 kB
64 kB
Number of I/Os
-
-
-
Number of GPIO
-
-
-
Interface
-
I2C, SPI, UART, USB
I2C, SPI, UART, USB
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
Peripherals
-
-
-
Number of Timers/Counters
16
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
1.5 V
1.5 V
1.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C
Access Time
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsAM3703CUSD100
MPU Sitara RISC 32-Bit 1000MHz 1.8V 423-Pin FC-BGA
Texas InstrumentsAM3715CUSA
IC MPU SITARA 800MHZ 423FCBGA / MPU AM37x RISC 32bit 45nm 800MHz 423-Pin FC/CSP Tray
Texas InstrumentsAM3715CUSD100
MPU Sitara RISC 32-Bit 1000MHz 1.8V 423-Pin FC-BGA
NXP SemiconductorsMCIMX6D7CVT08AD
Microprocessor, ARM Cortex-A9, i.MX6 Series, 800 MHz, 1.275 V to 1.5 V, FCPBGA-624
NXP SemiconductorsMCIMX6D5EYM10AD
Microprocessor, ARM Cortex-A9, i.MX 6Dual Series, 1 GHz, 1.35 V to 1.5 V, FCPBGA-624
NXP SemiconductorsMCIMX6Q5EYM10AD
Microprocessor SoC i.MX 6Quad ARM Cortex-A9 RISC 624-Pin FCBGA

Descriptions

Descriptions of Texas Instruments AM3703CBC100 provided by its distributors.

IC MPU SITARA 1.0GHZ 515FCBGA / MPU AM37x RISC 32bit 45nm 1GHz 515-Pin POP-FCBGA
Sitara processor: Arm Cortex-A8, camera 515-POP-FCBGA 0 to 90
RISC MICROPROCESSOR, 32 BIT, 100

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.